There are no models available for this part yet.
Overview of DF63-1618PC by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DF63-1618PC by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK0655
|
Newark | Contact, Pin, Crimp, 18-16Awg, Product Range:Df63 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Df63 Series Wire-To-Board Plug Connectorsrohs Compliant: Yes |Hirose(Hrs) DF63-1618PC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1620 | Buy Now | |
DISTI #
26-DF63-1618PC-ND
|
DigiKey | CONN CRIMP PIN 16-18AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$0.2060 / $0.3000 | Buy Now | |
DISTI #
DF63-1618PC
|
Avnet Americas | HISDF63-1618PC - Bag (Alt: DF63-1618PC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1013 / $0.1174 | Buy Now | |
DISTI #
798-DF63-1618PC
|
Mouser Electronics | Power to the Board RoHS: Compliant | 1132 |
|
$0.0930 / $0.2600 | Buy Now | |
Future Electronics | DF63 Series 16-18 AWG 15 A Tin Plated Phosphor Bronze Pin Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 1000Bag |
|
$0.0981 / $0.1230 | Buy Now | ||
DISTI #
HIRDF63-1618PC
|
Heilind Electronics | 680-0536-8 00 PLUG CRMP CONTCT LOOSE PC (100 PC PKG) | Americas - 0 in Stock |
|
$0.1127 / $0.1620 | Buy Now | |
Onlinecomponents.com | 15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed) RoHS: Compliant | 0 |
|
$0.0943 / $0.1661 | Buy Now | ||
DISTI #
000000000005532183
|
Sager | Power to the Board Min Qty: 100 | 0 |
|
$0.1010 / $0.1350 | Buy Now | |
DISTI #
680-0536-8-00
|
Avnet Abacus | (Alt: 680-0536-8-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312301119867
|
Chip1Stop | Connector Power RoHS: Compliant | 762 |
|
$0.1070 / $0.2940 | Buy Now |
CAD Models for DF63-1618PC by Hirose Electric Co Ltd
Part Data Attributes for DF63-1618PC by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
CONNECTOR ACCESSORY
|