There are no models available for this part yet.
Overview of DF63W-2022SC by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DF63W-2022SC by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK0768
|
Newark | [Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63W-2022SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2100 | Buy Now | |
DISTI #
26-DF63W-2022SC-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP GOLD Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2231 | Buy Now | |
DISTI #
DF63W-2022SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF63W-2022SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.1313 / $0.1522 | Buy Now | |
DISTI #
798-DF63W-2022SC
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 652 |
|
$0.1160 / $0.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.1281 | Buy Now | ||
DISTI #
HIRDF63W-2022SC
|
Heilind Electronics | 680-0603-3-00 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 3.96mm Pitch Compact Waterproof for Internal Power Supplies RoHS: Compliant | 0 |
|
$0.1254 / $0.2152 | Buy Now | ||
DISTI #
000000000006067944
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$0.1310 / $0.1750 | Buy Now | |
DISTI #
680-0603-3-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 680-0603-3-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312301127547
|
Chip1Stop | Connector Socket RoHS: Compliant | 207 |
|
$0.1650 / $0.3120 | Buy Now |
CAD Models for DF63W-2022SC by Hirose Electric Co Ltd
Part Data Attributes for DF63W-2022SC by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
CONNECTOR ACCESSORY
|