Part Details for DF80-50P-SHL(52) by Hirose Electric Co Ltd
Overview of DF80-50P-SHL(52) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF80-50P-SHL(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0810
|
Newark | 0.5Mm Pitch Vertical Mating For Thin Wire Coaxial Cable |Hirose(Hrs) DF80-50P-SHL(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
H122027CT-ND
|
DigiKey | CONN COVER FOR 50POS PLUG Min Qty: 1000 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 | Buy Now |
DISTI #
DF80-50P-SHL(52)
|
Avnet Americas | Outer Shell for 50Position 0.5mm Pitch Vertical Mating Connectors - Tape and Reel (Alt: DF80-50P-SHL(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
798-DF80-50P-SHL52
|
Mouser Electronics | High Speed / Modular Connectors 50P PLUG OUTER METAL SHELL RoHS: Compliant | 0 |
|
$0.9210 / $0.9840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.8910 | Buy Now |
DISTI #
HIRDF80-50P-SHL(52)
|
Heilind Electronics | 662-8009-4-52 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $1.0400 | Buy Now |
DISTI #
DF80-50P-SHL(52)
|
Avnet Americas | Outer Shell for 50Position 0.5mm Pitch Vertical Mating Connectors - Tape and Reel (Alt: DF80-50P-SHL(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
DF80-50P-SHL(52)
|
Avnet Americas | Outer Shell for 50Position 0.5mm Pitch Vertical Mating Connectors - Tape and Reel (Alt: DF80-50P-SHL(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
000000000004095799
|
Sager | High Speed / Modular Connectors 50P PLUG OUTER METAL SHELL Min Qty: 1000 | 0 |
|
$0.8450 / $0.9820 | Buy Now |
Part Details for DF80-50P-SHL(52)
DF80-50P-SHL(52) CAD Models
DF80-50P-SHL(52) Part Data Attributes
|
DF80-50P-SHL(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF80-50P-SHL(52)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |