There are no models available for this part yet.
Overview of DF80D-30P-0.5SD(52) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Price & Stock for DF80D-30P-0.5SD(52) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK0814
|
Newark | 0.5Mm Pitch Vertical Mating For Thin Wire Coaxial Cable |Hirose(Hrs) DF80D-30P-0.5SD(52) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.6000 | Buy Now | |
DISTI #
DF80D-30P-0.5SD(52)-ND
|
DigiKey | CONN PLUG 30POS SOLDER GOLD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 | Buy Now | |
DISTI #
DF80D-30P-0.5SD(52
|
Avnet Americas | Connector Wire to Board Plug 30 Position 0.5mm Solder Straight Cable Mount - Tape and Reel (Alt: DF80D-30P-0.5SD(52) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1600 | Buy Now | |
DISTI #
798-DF80D-30P-05SD52
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 361 |
|
$0.9400 / $1.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.9760 | Buy Now | ||
DISTI #
HIRDF80D-30P-0.5SD(52)
|
Heilind Electronics | 662-8018-5-52 REEL | Americas - 0 in Stock |
|
$1.0938 / $1.2904 | Buy Now | |
Onlinecomponents.com | 0.5mm Pitch Vertical Mating for Thin Wire Coaxial Cable RoHS: Compliant | 0 |
|
$0.8920 / $1.1940 | Buy Now | ||
DISTI #
000000000005246859
|
Sager | High Speed / Modular Connectors Min Qty: 500 | 0 |
|
$1.0000 / $1.3300 | Buy Now | |
DISTI #
662-8018-5-52
|
Avnet Abacus | Connector Wire to Board Plug 30 Position 0.5mm Solder Straight Cable Mount (Alt: 662-8018-5-52) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF80D-30P-0.5SD(52) by Hirose Electric Co Ltd
Part Data Attributes for DF80D-30P-0.5SD(52) by Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|