Part Details for DF80R12W2H3FB11BPSA1 by Infineon Technologies AG
Overview of DF80R12W2H3FB11BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF80R12W2H3FB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2153
|
Newark | Igbt Module, Dual, 1.2Kv, 80A Rohs Compliant: Yes |Infineon DF80R12W2H3FB11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$84.3700 / $99.4300 | Buy Now |
DISTI #
DF80R12W2H3FB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 20A 20MW Min Qty: 1 Lead time: 26 Weeks Container: Tray |
15 In Stock |
|
$72.0607 / $87.2600 | Buy Now |
DISTI #
DF80R12W2H3FB11BPSA1
|
Avnet Americas | IGBT Module N-CH 1200V 80A 22-pin EASY2B-2 - Trays (Alt: DF80R12W2H3FB11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$86.3970 | Buy Now |
DISTI #
DF80R12W2H3FB11BPSA1
|
Avnet Americas | IGBT Module N-CH 1200V 80A 22-pin EASY2B-2 - Trays (Alt: DF80R12W2H3FB11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$86.3970 | Buy Now |
DISTI #
DF80R12W2H3FB11BPSA1
|
Avnet Americas | IGBT Module N-CH 1200V 80A 22-pin EASY2B-2 - Trays (Alt: DF80R12W2H3FB11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$86.3970 | Buy Now |
DISTI #
SP001602664
|
EBV Elektronik | IGBT Module N-CH 1200V 80A 22-pin EASY2B-2 (Alt: SP001602664) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | EBV - 60 |
|
Buy Now | |
DISTI #
3625426
|
element14 Asia-Pacific | IGBT MODULE, DUAL, 1.2KV, 80A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$77.3641 / $93.6768 | Buy Now |
DISTI #
3625426
|
Farnell | IGBT MODULE, DUAL, 1.2KV, 80A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 4 |
|
$51.6569 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 45 |
|
$100.7500 / $108.2700 | Buy Now |
Part Details for DF80R12W2H3FB11BPSA1
DF80R12W2H3FB11BPSA1 CAD Models
DF80R12W2H3FB11BPSA1 Part Data Attributes
|
DF80R12W2H3FB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF80R12W2H3FB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X22 | |
Number of Elements | 2 | |
Number of Terminals | 22 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 375 ns | |
Turn-on Time-Nom (ton) | 40 ns |
Alternate Parts for DF80R12W2H3FB11BPSA1
This table gives cross-reference parts and alternative options found for DF80R12W2H3FB11BPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF80R12W2H3FB11BPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF80R12W2H3B11BOMA1 | Insulated Gate Bipolar Transistor | Infineon Technologies AG | DF80R12W2H3FB11BPSA1 vs DF80R12W2H3B11BOMA1 |
DF80R12W2H3F_B11 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | DF80R12W2H3FB11BPSA1 vs DF80R12W2H3F_B11 |
DF80R12W2H3_B11 | Insulated Gate Bipolar Transistor | Infineon Technologies AG | DF80R12W2H3FB11BPSA1 vs DF80R12W2H3_B11 |
DF80R12W2H3FB11BOMA1 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | DF80R12W2H3FB11BPSA1 vs DF80R12W2H3FB11BOMA1 |