Part Details for DFC-01D-R by Adam Technologies Inc
Overview of DFC-01D-R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFC-01D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DFC-01D-R
|
Mouser Electronics | Headers & Wire Housings DDF FEMALE CRIMP BRS TIN REEL RoHS RoHS: Compliant | 0 |
|
$0.0440 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0523 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0413 / $0.0555 | Buy Now |
DISTI #
DFC01DR
|
TME | Contact, female, 18AWG÷20AWG, crimped, for cable, 5A, 5.08mm Min Qty: 25 | 0 |
|
$0.0306 / $0.0595 | RFQ |