Part Details for DFC10E12S3.3 by Bel Power Solutions
Overview of DFC10E12S3.3 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DFC10E12S3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 124 |
|
$36.3000 / $42.9000 | Buy Now |
|
Quest Components | POWER SUPPLY | 9 |
|
$59.4000 / $66.0000 | Buy Now |
Part Details for DFC10E12S3.3
DFC10E12S3.3 CAD Models
DFC10E12S3.3 Part Data Attributes
|
DFC10E12S3.3
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DFC10E12S3.3
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 6.66W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-CXMA-P4 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.33 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6.66 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DFC10E12S3.3
This table gives cross-reference parts and alternative options found for DFC10E12S3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC10E12S3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE02F12 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, 0.330 INCH HEIGHT, MODULE-6 | Artesyn Embedded Technologies | DFC10E12S3.3 vs AEE02F12 |