Part Details for DFC10U24D5 by Bel Power Solutions
Overview of DFC10U24D5 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DFC10U24D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7584
|
Newark | /Dc/Dc10W24Vin5Out/ |Bel Power Solutions DFC10U24D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.7700 / $220.6500 | Buy Now |
DISTI #
70006025
|
RS | DC-DC Converter,5V,0.85A,-5V,0.85A,9-36V In, Enclosed, Thru-Hole, DFC10 Series | Bel Power Solutions DFC10U24D5 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$109.3200 | RFQ |
Part Details for DFC10U24D5
DFC10U24D5 CAD Models
DFC10U24D5 Part Data Attributes:
|
DFC10U24D5
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DFC10U24D5
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid, PACKAGE-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -5V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.85 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DFC10U24D5
This table gives cross-reference parts and alternative options found for DFC10U24D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC10U24D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA10U-024L-050DL | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid | Artesyn Embedded Technologies | DFC10U24D5 vs AA10U-024L-050DL |
AA10U-024L-050DL | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid | Vertiv Inc | DFC10U24D5 vs AA10U-024L-050DL |
CXA10-48D05 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | Artesyn Embedded Technologies | DFC10U24D5 vs CXA10-48D05 |
AA10U-024L-050DL | 2-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | DFC10U24D5 vs AA10U-024L-050DL |
24IMP6-0505-7 | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, 2 X 2 INCH, PLASTIC PACKAGE-5 | Bel Power Solutions | DFC10U24D5 vs 24IMP6-0505-7 |
AA10U-024L-050D | 2-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | DFC10U24D5 vs AA10U-024L-050D |