Part Details for DFC1C0 by Warrick
Overview of DFC1C0 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFC1C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70814826
|
RS | Dual Function Level Control, 10A, Direct 10K, 120VAC, Screw Mount, DF Series | Warrick (Gems Sensors) DFC1C0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$275.5700 / $306.1900 | RFQ |