There are no models available for this part yet.
Overview of DFC2R886P002HHA by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DFC2R886P002HHA by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 200 |
|
RFQ |
CAD Models for DFC2R886P002HHA by Murata Manufacturing Co Ltd
Part Data Attributes for DFC2R886P002HHA by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
Center or Cutoff Frequency (fo/fc)
|
886 MHz
|
Filter Type
|
CERAMIC BPF
|
Height
|
3 mm
|
Insertion Loss-Max
|
3 dB
|
Length
|
8.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Width
|
5.8 mm
|
Alternate Parts for DFC2R886P002HHA
This table gives cross-reference parts and alternative options found for DFC2R886P002HHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC2R886P002HHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFCB2886MLEJAA | Ceramic BPF, 886MHz | Murata Manufacturing Co Ltd | DFC2R886P002HHA vs DFCB2886MLEJAA |