Part Details for DFC2R903P002HHA by Murata Manufacturing Co Ltd
Overview of DFC2R903P002HHA by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFC2R903P002HHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 480 |
|
RFQ |
Part Details for DFC2R903P002HHA
DFC2R903P002HHA CAD Models
DFC2R903P002HHA Part Data Attributes
|
DFC2R903P002HHA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFC2R903P002HHA
Murata Manufacturing Co Ltd
Ceramic BPF, 903MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE; MONOBLOCK PACKAGE | |
Center or Cutoff Frequency (fo/fc) | 903 MHz | |
Filter Type | CERAMIC BPF | |
Insertion Loss-Max | 3 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C |
Alternate Parts for DFC2R903P002HHA
This table gives cross-reference parts and alternative options found for DFC2R903P002HHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC2R903P002HHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFCB2903MLEJAA | Ceramic BPF, 903MHz | Murata Manufacturing Co Ltd | DFC2R903P002HHA vs DFCB2903MLEJAA |