DFC31R88P060HHA
Murata Manufacturing Co Ltd
Description: Ceramic BPF, 1880MHz

Overview of DFC31R88P060HHA by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DFC31R88P060HHA by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   100
RFQ

CAD Models for DFC31R88P060HHA by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFC31R88P060HHA by Murata Manufacturing Co Ltd

DFC31R88P060HHA
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Additional Feature
3 POLE; MONOBLOCK PACKAGE
Attenuation Frequency (+/- delta f)-Max
100000 kHz
Attenuation@Freq-Max
10 dB
Center or Cutoff Frequency (fo/fc)
1880 MHz
Filter Type
CERAMIC BPF
Height
3 mm
Insertion Loss-Max
2.4 dB
Length
7.5 mm
Mounting Type
SURFACE MOUNT
VSWR
2
Width
4.3 mm
Want to compare parts?
  1. DFC31R88P060HHA
    Murata Manufacturing Co Ltd
    Ceramic BPF, 1880MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFC31R88P060HHA by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFC31R88P060HHA by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DFC31R88P060HHA would you like to use for your alert(s)?
  • Please alert me when DFC31R88P060HHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFC31R88P060HHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFC31R88P060HHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFC31R88P060HHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFC31R88P060HHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFC31R88P060HHA by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: