Part Details for DFC3R903P002HHA by Murata Manufacturing Co Ltd
Overview of DFC3R903P002HHA by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFC3R903P002HHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for DFC3R903P002HHA
DFC3R903P002HHA CAD Models
DFC3R903P002HHA Part Data Attributes
|
DFC3R903P002HHA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFC3R903P002HHA
Murata Manufacturing Co Ltd
Ceramic BPF, 903MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 3 POLE; MONOBLOCK PACKAGE | |
Center or Cutoff Frequency (fo/fc) | 903 MHz | |
Filter Type | CERAMIC BPF | |
Insertion Loss-Max | 5.3 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C |