Part Details for DFC601012H by Akasa
Overview of DFC601012H by Akasa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFC601012H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFC601012H
|
TME | Fan: DC, axial, 12VDC, 60x60x10mm, 36.08dBA, ball bearing, 5000rpm Min Qty: 1 | 2 |
|
$3.9500 | Buy Now |