Part Details for DFE 53H 10-6 PN 034 by TE Connectivity
Overview of DFE 53H 10-6 PN 034 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125DF410SQ/NOPB | Texas Instruments | 9.8 to 12.5 Gbps Quad Channel Retimer with Adaptive EQ, CDR and DFE 48-WQFN -40 to 85 | |
DS110DF410SQ/NOPB | Texas Instruments | 8.5 to 11.3 Gbps Quad Channel Retimer with Adaptive EQ, CDR and DFE 48-WQFN -40 to 85 | |
DS100DF410SQ/NOPB | Texas Instruments | 10GbE Quad Channel Retimer with Adaptive EQ, CDR and DFE 48-WQFN -40 to 85 |
Price & Stock for DFE 53H 10-6 PN 034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDFE 53H 10-6 PN 034
|
Heilind Electronics | DFE 53H 10-6 PN 034 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDFE 53H 10-6 PN 034
|
Interstate Connecting Components | DFE 53H 10-6 PN 034 | 0 |
|
Buy Now |