Part Details for DFE201612E-2R2MP2 by Murata Electronics Oy
Overview of DFE201612E-2R2MP2 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFE201612E-2R2MP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8A 2.2uH 20% 2.4A 0806 Power Inductors ROHS | 9840 |
|
$0.0665 / $0.1123 | Buy Now |