Part Details for DFE21CCN1R0MELL by Murata Manufacturing Co Ltd
Results Overview of DFE21CCN1R0MELL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFE21CCN1R0MELL Information
DFE21CCN1R0MELL by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for DFE21CCN1R0MELL
DFE21CCN1R0MELL CAD Models
DFE21CCN1R0MELL Part Data Attributes
|
DFE21CCN1R0MELL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE21CCN1R0MELL
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
DFE21CCN1R0MELL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the DFE21CCN1R0MELL capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the DFE21CCN1R0MELL capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
Yes, the DFE21CCN1R0MELL capacitor is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The recommended land pattern for the DFE21CCN1R0MELL capacitor is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a solder mask clearance of 0.2 mm.
-
Yes, the DFE21CCN1R0MELL capacitor is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances in electrical and electronic equipment.