Part Details for DFE21CCNR33MELL by Murata Manufacturing Co Ltd
Overview of DFE21CCNR33MELL by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFE21CCNR33MELL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5644
|
Newark | Power Inductor, 330Nh, Shielded, 5.4A Rohs Compliant: Yes |Murata DFE21CCNR33MELL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2740 / $0.4370 | Buy Now |
DISTI #
490-DFE21CCNR33MELLCT-ND
|
DigiKey | FIXED IND 0.33UH 5.4A Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3569 In Stock |
|
$0.1500 / $0.3700 | Buy Now |
DISTI #
DFE21CCNR33MELL
|
Avnet Americas | Inductor Chip Shielded Wirewound 0.33uH 20% 1MHz Metal Alloy 4.6A 0805 Emboss T/R - Tape and Reel (Alt: DFE21CCNR33MELL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1886 | Buy Now |
DISTI #
81-DFE21CCNR33MELL
|
Mouser Electronics | Power Inductors - SMD 0.33uH 5400mA 0.023ohm RoHS: Compliant | 6000 |
|
$0.1440 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1387 | Buy Now |
Part Details for DFE21CCNR33MELL
DFE21CCNR33MELL CAD Models
DFE21CCNR33MELL Part Data Attributes:
|
DFE21CCNR33MELL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE21CCNR33MELL
Murata Manufacturing Co Ltd
Fixed IND 0.33uH 5400mA NONAUTO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0805 | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Width | 1.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.6 A | |
Shielded | YES | |
Tolerance | 20% |