-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6636
|
Newark | Inductor, 10Uh, 0.9A, 20%, Wirewound, Inductance:10Μh, Rms Current (Irms):900Ma, Inductor Construction:Wirewound, Saturation Current (Isat):1.3A, Product Range:Dfe252010F Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Murata DFE252010F-100M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3320 |
|
$0.1760 / $0.3330 | Buy Now |
DISTI #
490-13039-1-ND
|
DigiKey | FIXED IND 10UH 900MA 0.6OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7925 In Stock |
|
$0.1125 / $0.3200 | Buy Now |
DISTI #
DFE252010F-100M=P2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 900 mA, Shielded, 1.3 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: DFE252010F-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
81-DFE252010F-100MP2
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 18884 |
|
$0.1120 / $0.3200 | Buy Now |
|
Bristol Electronics | 5498 |
|
RFQ | ||
|
Quest Components | 4398 |
|
$0.1632 / $0.8160 | Buy Now | |
DISTI #
DFE252010F-100M=P2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 900 mA, Shielded, 1.3 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: DFE252010F-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
DFE252010F-100M=P2
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 900 mA, Shielded, 1.3 A, 2.5mm x 2mm x 1mm (Alt: DFE252010F-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 10UH 900MA 600MOHM SMD | 3525 |
|
$0.0765 / $0.1221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE252010F-100M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE252010F-100M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |