-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6648
|
Newark | Inductor, 10Uh, 0.95A, 20%, Wirewound, Inductance:10Μh, Rms Current (Irms):950Ma, Inductor Construction:Wirewound, Saturation Current (Isat):1.4A, Product Range:Dfe252012F Series, Power Inductor Case:2.5Mm X 2Mm X 1.2Mm, Dc Rohs Compliant: Yes |Murata DFE252012F-100M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3252 |
|
$0.2520 / $0.3850 | Buy Now |
DISTI #
490-13050-1-ND
|
DigiKey | FIXED IND 10UH 950MA 0.48OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21793 In Stock |
|
$0.1125 / $0.3200 | Buy Now |
DISTI #
DFE252012F-100M=P2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 950 mA, Shielded, 1.4 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012F-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
81-DFE252012F-100MP2
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 12942 |
|
$0.1120 / $0.3200 | Buy Now |
|
Future Electronics | DFE252012 Series 1008 10uH ±20% 0.48 Ohm SMT Metal Alloy Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
DFE252012F-100M=P2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 950 mA, Shielded, 1.4 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012F-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
DFE252012F-100M=P2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 950 mA, Shielded, 1.4 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012F-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
DFE252012F-100M=P2
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 950 mA, Shielded, 1.4 A, 2.5mm x 2mm x 1.2mm (Alt: DFE252012F-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2871461
|
element14 Asia-Pacific | INDUCTOR, 10UH, 0.95A, 20%, WIREWOUND RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3252 |
|
$0.1942 / $0.3973 | Buy Now |
DISTI #
2871461RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 0.95A, 20%, WIREWOUND RoHS: Compliant Min Qty: 50 Container: Reel | 3252 |
|
$0.1942 / $0.2597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE252012F-100M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE252012F-100M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |