-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13044-1-ND
|
DigiKey | FIXED IND 680NH 3.9A 0.031OHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11052 In Stock |
|
$0.1125 / $0.3200 | Buy Now |
DISTI #
DFE252012F-R68M=P2
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 3.9 A, Shielded, 5.4 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012F-R68M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
81-DFE252012F-R68MP2
|
Mouser Electronics | Power Inductors - SMD .68 UH 20% RoHS: Compliant | 3177 |
|
$0.1190 / $0.3300 | Buy Now |
|
Future Electronics | Inductor, 680Nh, 3.9A, 20%, Wirewound Inductance680Nh RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
DISTI #
DFE252012F-R68M=P2
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 3.9 A, Shielded, 5.4 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012F-R68M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
DFE252012F-R68M=P2
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 3.9 A, Shielded, 5.4 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012F-R68M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
DFE252012F-R68M=P2
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 3.9 A, Shielded, 5.4 A, 2.5mm x 2mm x 1.2mm (Alt: DFE252012F-R68M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE252012F-R68M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE252012F-R68M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |