Part Details for DFE252012P-1R0M=P2 by Murata Manufacturing Co Ltd
Overview of DFE252012P-1R0M=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for DFE252012P-1R0M=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6052
|
Newark | Inductor, 1Uh, 20%, 3.8A, Shielded, 1008, Inductance:1Μh, Rms Current (Irms):-, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:Dfe252012P Series, Power Inductor Case:1008 [2520 Metric], Dc Resistance Rohs Compliant: Yes |Murata DFE252012P-1R0M=P2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47363 |
|
$0.1730 / $0.3100 | Buy Now |
DISTI #
DFE252012P-1R0M=P2
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 3.2 A, Shielded, 4.3 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012P-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 | Buy Now |
DISTI #
DFE252012P-1R0M=P2
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 3.2 A, Shielded, 4.3 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012P-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 | Buy Now |
|
Bristol Electronics | 25220 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 182 |
|
$0.1800 / $0.6000 | Buy Now |
|
Ameya Holding Limited | DFE252012P Series 1 µH ±20 % 42 mOhm 1008 Shielded Wirewound Inductor | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
SMC-DFE252012P-1R0M=P2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 0+ | 21000 |
|
RFQ | |
DISTI #
DFE252012P-1R0M=P2
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 3.2 A, Shielded, 4.3 A, 2.5mm x 2mm x 1.2mm (Alt: DFE252012P-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 120000 |
|
Buy Now | |
DISTI #
DFE252012P-1R0M=P2
|
Avnet Asia | Power Inductor (SMD), 1 uH, ? 20%, 3.2 A, Shielded, 4.3 A, 2.5mm x 2mm x 1.2mm (Alt: DFE252012P-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DFE252012P-1R0M=P2
DFE252012P-1R0M=P2 CAD Models
DFE252012P-1R0M=P2 Part Data Attributes
|
DFE252012P-1R0M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE252012P-1R0M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |