DFE322520F-2R2M=P2
Murata Manufacturing Co Ltd
Description: Fixed IND 2.2uH 4400mA NONAUTO

Overview of DFE322520F-2R2M=P2 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE322520F-R47M=P2 Murata Manufacturing Co Ltd Fixed IND 0.47uH 8500mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO

Price & Stock for DFE322520F-2R2M=P2 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 54AK5655
Newark Power Inductor, 2.2Uh, Shielded, 4.4A Rohs Compliant: Yes |Murata DFE322520F-2R2M=P2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 300
  • 1 $0.7380
  • 10 $0.5280
  • 25 $0.4790
  • 50 $0.4300
  • 100 $0.3810
$0.3810 / $0.7380 Buy Now
DISTI # 490-DFE322520F-2R2M=P2CT-ND
DigiKey FIXED IND 2.2UH 4.4A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 552
In Stock
  • 1 $0.7000
  • 10 $0.5430
  • 25 $0.4916
  • 50 $0.4554
  • 100 $0.4220
  • 250 $0.3814
  • 500 $0.3532
  • 1,000 $0.3271
  • 2,000 $0.3028
  • 4,000 $0.2802
  • 6,000 $0.2677
  • 10,000 $0.2527
  • 14,000 $0.2466
$0.2466 / $0.7000 Buy Now
DISTI # DFE322520F-2R2M=P2
Avnet Americas Inductor Chip Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 3.3A 1210 Emboss T/R - Tape and Reel (Alt: DFE322520F-2R2M=P2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2466
$0.2466 Buy Now
DISTI # 81-DFE322520F2R2M=P2
Mouser Electronics Power Inductors - SMD 2.2uH 4400mA 0.04ohm RoHS: Compliant 2743
  • 1 $0.7100
  • 10 $0.5080
  • 100 $0.3660
  • 1,000 $0.3190
  • 2,000 $0.3040
  • 10,000 $0.2880
  • 24,000 $0.2850
$0.2850 / $0.7100 Buy Now
DISTI # 77261966
Verical Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.3A 0.04Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2346 Americas - 883
  • 25 $0.4483
  • 100 $0.3529
  • 250 $0.3494
  • 500 $0.2702
$0.2702 / $0.4483 Buy Now
DISTI # DFE322520F-2R2M=P2
Avnet Abacus Inductor Chip Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 3.3A 1210 Emboss T/R (Alt: DFE322520F-2R2M=P2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302747955
Chip1Stop Inductor Surface Mount pbFree: Yes 883
  • 10 $0.5012
  • 25 $0.4483
  • 100 $0.3529
  • 250 $0.3494
  • 500 $0.2702
$0.2702 / $0.5012 Buy Now

CAD Models for DFE322520F-2R2M=P2 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DFE322520F-2R2M=P2 by Murata Manufacturing Co Ltd

DFE322520F-2R2M=P2
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1210
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.04 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
3.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. DFE322520F-2R2M=P2
    Murata Manufacturing Co Ltd
    Fixed IND 2.2uH 4400mA NONAUTO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFE322520F-2R2M=P2 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFE322520F-2R2M=P2 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DFE322520F-2R2M=P2 would you like to use for your alert(s)?
  • Please alert me when DFE322520F-2R2M=P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFE322520F-2R2M=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFE322520F-2R2M=P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFE322520F-2R2M=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFE322520F-2R2M=P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFE322520F-2R2M=P2 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: