-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18404-1-ND
|
DigiKey | FIXED IND 1.5UH 3.4A 31 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6827 In Stock |
|
$0.3200 / $0.8800 | Buy Now |
DISTI #
DFE322520FD-1R5M=P
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 20%, 3.4 A, Shielded, 6 A, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: DFE322520FD-1R5M=P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 | Buy Now |
DISTI #
81-DFE322520FD1R5MP2
|
Mouser Electronics | Power Inductors - SMD 1.5 UH 20% RoHS: Compliant | 9089 |
|
$0.3190 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3420 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 20%, 1 ELEMENT, METAL ALLOY-CORE, SMD, 1210 | 40 |
|
$0.4617 / $0.7695 | Buy Now |
DISTI #
DFE322520FD-1R5M
|
TME | Inductor: ferrite, 1210, 1.5uH, 1MHz, -40÷125°C, ±20%, Imax: 3.4A Min Qty: 2000 | 0 |
|
$0.3080 | RFQ |
DISTI #
DFE322520FD-1R5M=P2
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 3.4 A, Shielded, 6 A, 3.2mm x 2.5mm x 2mm (Alt: DFE322520FD-1R5M=P2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE322520FD-1R5M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE322520FD-1R5M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |