Part Details for DFE322520FD-3R3MP2 by Murata Electronics Oy
Overview of DFE322520FD-3R3MP2 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFE322520FD-3R3MP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.3A 3.3uH 20% 4.2A 1210 Power Inductors ROHS | 1880 |
|
$0.3412 / $0.5912 | Buy Now |