Part Details for DFE32CAH1R0MR0L by Murata Manufacturing Co Ltd
Overview of DFE32CAH1R0MR0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for DFE32CAH1R0MR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5647
|
Newark | Power Inductor, 1Uh, Shielded, 5.9A Rohs Compliant: Yes |Murata DFE32CAH1R0MR0L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6830 / $1.2300 | Buy Now |
DISTI #
490-DFE32CAH1R0MR0LCT-ND
|
DigiKey | FIXED IND 1UH 5.9A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4425 / $1.1600 | Buy Now |
DISTI #
DFE32CAH1R0MR0L
|
Avnet Americas | Inductor Chip Shielded Wirewound 1uH 20% 1MHz Metal Alloy 4.1A 1210 Emboss T/R - Tape and Reel (Alt: DFE32CAH1R0MR0L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4425 | Buy Now |
DISTI #
81-DFE32CAH1R0MR0L
|
Mouser Electronics | Power Inductors - SMD 1uH 5900mA 0.022ohm AEC-Q200 RoHS: Compliant | 1840 |
|
$0.5000 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4720 | Buy Now |
DISTI #
DFE32CAH1R0MR0L
|
TTI | Power Inductors - SMD 1uH 5900mA 0.022ohm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4740 / $0.5140 | Buy Now |
DISTI #
C1S521302747973
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 23 |
|
$0.4850 / $0.7242 | Buy Now |
Part Details for DFE32CAH1R0MR0L
DFE32CAH1R0MR0L CAD Models
DFE32CAH1R0MR0L Part Data Attributes
|
DFE32CAH1R0MR0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE32CAH1R0MR0L
Murata Manufacturing Co Ltd
Fixed IND 1uH 5900mA POWRTRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |