-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed IND 3.3uH 3300mA POWRTRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5650
|
Newark | Power Inductor, 3.3Uh, Shielded, 3.3A Rohs Compliant: Yes |Murata DFE32CAH3R3MR0L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 244 |
|
$0.4710 / $0.8530 | Buy Now |
DISTI #
490-DFE32CAH3R3MR0LCT-ND
|
DigiKey | FIXED IND 3.3UH 3.3A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
310 In Stock |
|
$0.4425 / $0.8000 | Buy Now |
DISTI #
DFE32CAH3R3MR0L
|
Avnet Americas | Inductor Chip Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 2.3A 1210 Emboss T/R - Tape and Reel (Alt: DFE32CAH3R3MR0L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4425 | Buy Now |
DISTI #
81-DFE32CAH3R3MR0L
|
Mouser Electronics | Power Inductors - SMD 3.3uH 3300mA 0.067ohm AEC-Q200 RoHS: Compliant | 3218 |
|
$0.4420 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4720 | Buy Now |
DISTI #
66207057
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.3A 0.067Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2248 | Americas - 1533 |
|
$0.4165 / $0.4764 | Buy Now |
DISTI #
DFE32CAH3R3MR0L
|
Avnet Abacus | Inductor Chip Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 2.3A 1210 Emboss T/R (Alt: DFE32CAH3R3MR0L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302748006
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 1533 |
|
$0.4360 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE32CAH3R3MR0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE32CAH3R3MR0L
Murata Manufacturing Co Ltd
Fixed IND 3.3uH 3300mA POWRTRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.067 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |