Part Details for DFEG10040D-150M=P3 by Murata Manufacturing Co Ltd
Overview of DFEG10040D-150M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFEG10040D-150M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFEG10040D-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.2 A, Shielded, 4.4 A, 10.9mm x 10mm x 4mm - Tape and Reel (Alt: DFEG10040D-150M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DFEG10040D-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.2 A, Shielded, 4.4 A, 10.9mm x 10mm x 4mm - Tape and Reel (Alt: DFEG10040D-150M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DFEG10040D-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.2 A, Shielded, 4.4 A, 10.9mm x 10mm x 4mm - Tape and Reel (Alt: DFEG10040D-150M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DFEG10040D-150M=P3
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 5.2 A, Shielded, 4.4 A, 10.9mm x 10mm x 4mm (Alt: DFEG10040D-150M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for DFEG10040D-150M=P3
DFEG10040D-150M=P3 CAD Models
DFEG10040D-150M=P3 Part Data Attributes
|
DFEG10040D-150M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFEG10040D-150M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.9 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |