Datasheets
DFEG10040D-1R5M=P3 by:

General Purpose Inductor,

Part Details for DFEG10040D-1R5M=P3 by Murata Manufacturing Co Ltd

Overview of DFEG10040D-1R5M=P3 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DFEG10040D-1R5M=P3

Part # Distributor Description Stock Price Buy
DISTI # DFEG10040D-1R5M=P3
Avnet Americas Power Inductor (SMD), 1.5 uH, ± 20%, 14 A, Shielded, 14 A, 10.9mm x 10mm x 4mm - Tape and Reel (Alt: DFEG10040D-1R5M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # DFEG10040D-1R5M=P3
Avnet Americas Power Inductor (SMD), 1.5 uH, ± 20%, 14 A, Shielded, 14 A, 10.9mm x 10mm x 4mm - Tape and Reel (Alt: DFEG10040D-1R5M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # DFEG10040D-1R5M=P3
Avnet Americas Power Inductor (SMD), 1.5 uH, ± 20%, 14 A, Shielded, 14 A, 10.9mm x 10mm x 4mm - Tape and Reel (Alt: DFEG10040D-1R5M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ

Part Details for DFEG10040D-1R5M=P3

DFEG10040D-1R5M=P3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DFEG10040D-1R5M=P3 Part Data Attributes

DFEG10040D-1R5M=P3 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
DFEG10040D-1R5M=P3 Murata Manufacturing Co Ltd General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 4339
Construction Rectangular
Core Material METAL ALLOY
DC Resistance 0.005 Ω
Inductance-Nom (L) 1.5 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 4 mm
Package Length 10.9 mm
Package Style SMT
Package Width 10 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Current-Max 14 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

DFEG10040D-1R5M=P3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFEG10040D-1R5M=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFEG10040D-1R5M=P3 by Murata Manufacturing Co Ltd

  • Please alert me when DFEG10040D-1R5M=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DFEG10040D-1R5M=P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFEG10040D-1R5M=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DFEG10040D-1R5M=P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFEG10040D-1R5M=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFEG10040D-1R5M=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: