Part Details for DFIU4404K by Russellstoll
Overview of DFIU4404K by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFIU4404K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71911566
|
RS | Max-Gard Receptacle Interior Assembly, 400A, 3 Pole 4 Wire, 480V | Russellstoll by ABB DFIU4404K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,641.2200 / $8,490.2300 | RFQ |