There are no models available for this part yet.
Overview of DFJ-10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DFJ-10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M2725
|
Newark | Drive Fuse |Eaton Bussmann DFJ-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5000 / $82.7300 | Buy Now | |
DISTI #
283-3920-ND
|
DigiKey | FUSE CARTRIDGE 10A 600VAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$62.3664 / $99.0700 | Buy Now | |
DISTI #
71420866
|
RS | Fuse, Class J, 10A, High Speed | Bussmann by Eaton DFJ-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$80.0500 / $100.0600 | Buy Now | |
DISTI #
000000000002491883
|
Sager | Specialty Fuses DRIVE FUSE Min Qty: 10 | 0 |
|
$54.1400 / $57.7500 | Buy Now |
CAD Models for DFJ-10 by Eaton Bussmann
Related Parts for DFJ-10
-
DFJ-1Electric Fuses
-
DD230S18KRectifier Diodes
-
DMPH6050SPDQ-13Power Field-Effect Transistors
-
DRV8662RGPROther Analog ICs
-
DG06S4805APower Supply Modules
-
DRC3115G0LSmall Signal Bipolar Transistors
-
DH1C-B1AASnap Acting/Limit Switches
-
DMP22D6UT-7Small Signal Field-Effect Transistors
-
DS1265Y-70SRAMs