Part Details for DFJ-350 by Eaton Corporation
Overview of DFJ-350 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DFJ-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFJ-350
|
Avnet Americas | Fuse Class J 350A 600V 2-Pin Tap Bolt - Bulk (Alt: DFJ-350) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$839.0400 / $930.8100 | Buy Now |
DISTI #
504-DFJ-350
|
Mouser Electronics | Specialty Fuses DRIVE FUSE RoHS: Compliant | 0 |
|
$925.3100 | Order Now |
Part Details for DFJ-350
DFJ-350 CAD Models
DFJ-350 Part Data Attributes
|
DFJ-350
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DFJ-350
Eaton Corporation
Electric Fuse, Fast Blow, 350A, 600VAC, 450VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | |
Body Height | 85.852 mm | |
Body Length or Diameter | 53.594 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 38800 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |