There are no models available for this part yet.
Overview of DFJ-80 by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DFJ-80 by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse, Fast Acting, 80A, DFJ Series, 600V AC, 450V DC, 4-5/8" L x 1-1/8" dia RoHS: Compliant |
5 In Stock |
|
$211.4700 / $226.5700 | Buy Now | ||
Master Electronics | Fuse, Fast Acting, 80A, DFJ Series, 600V AC, 450V DC, 4-5/8" L x 1-1/8" dia RoHS: Compliant |
5 In Stock |
|
$211.4700 / $226.5700 | Buy Now |