There are no models available for this part yet.
Overview of DFJ-90-W by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3366-BL | Coilcraft Inc | SMPS Transformer, 90W, ROHS COMPLIANT | |
ISL6726EVAL2Z | Renesas Electronics Corporation | 24V to 12V 90W Active Clamp Forward DC/DC Converter Evaluation Board |
Price & Stock for DFJ-90-W by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T4019
|
Newark | Ul Recognized 700 V Dfj |Eaton Bussmann DFJ-90-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.8200 / $326.2700 | Buy Now | |
DISTI #
DFJ-90-W-ND
|
DigiKey | FUSE CARTRIDGE 90A 700VAC/450VDC Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.9500 | Buy Now | |
DISTI #
71420899
|
RS | Fuse, Class J, 90A, High Speed | Bussmann by Eaton DFJ-90-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$293.5600 / $326.1800 | RFQ | |
DISTI #
000000000003634654
|
Sager | Specialty Fuses UL Recognized 700 V DFJ | 0 |
|
Buy Now |