Part Details for DFK-40-0005 by Schurter Electronic Components
Overview of DFK-40-0005 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFK-40-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5776-ND
|
DigiKey | CMC 15A 2LN TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$17.5025 / $23.2800 | Buy Now |
DISTI #
DFK-40-0005
|
Avnet Americas | Choke, Common Mode, 1 mH, 15 A - Boxed Product (Development Kits) (Alt: DFK-40-0005) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$17.0824 / $20.0315 | Buy Now |
DISTI #
693-DFK-40-0005
|
Mouser Electronics | Common Mode Chokes / Filters DFK2-40 Compen choke 15A | 0 |
|
$19.2900 / $23.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$18.1900 | Buy Now |
|
Onlinecomponents.com | DFK2-40 Compensated choke 15A RoHS: Compliant | 0 |
|
$18.1500 / $21.9200 | Buy Now |
DISTI #
DFK-40-0005
|
Avnet Americas | Choke, Common Mode, 1 mH, 15 A - Boxed Product (Development Kits) (Alt: DFK-40-0005) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$17.0824 / $20.0315 | Buy Now |
DISTI #
DFK-40-0005
|
Avnet Americas | Choke, Common Mode, 1 mH, 15 A - Boxed Product (Development Kits) (Alt: DFK-40-0005) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$17.0824 / $20.0315 | Buy Now |
DISTI #
000000000002270084
|
Sager | Common Mode Chokes / Filters DFK2-40 Compen choke 15A Min Qty: 10 | 0 |
|
$17.7200 / $20.0000 | Buy Now |
DISTI #
DFK-40-0005
|
Avnet Abacus | Choke, Common Mode, 1 mH, 15 A (Alt: DFK-40-0005) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DFK2-40 Compensated choke 15A RoHS: Compliant | 0 |
|
$18.1500 / $21.9200 | Buy Now |