Part Details for DFK-PC5/3-STF-762 by Phoenix Contact
Overview of DFK-PC5/3-STF-762 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFK-PC5/3-STF-762
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1716629
|
TTI | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Feed Through Header Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 38 In Stock |
|
$7.4700 / $11.5800 | Buy Now |