Part Details for DFL75-2LPP-084N9D-A-50 by Hirose Electric Co Ltd
Overview of DFL75-2LPP-084N9D-A-50 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for DFL75-2LPP-084N9D-A-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFL752LPP084N9DA50
|
TME | DFL75-2LPP-084N9D-A-50 Min Qty: 100 | 0 |
|
$11.0600 | RFQ |
DISTI #
321-0943-0-05
|
Avnet Abacus | Cable Assembly 1.5mm Micro Coaxial 0.05m D.FL75 Right Angle to D.FL75 Right Angle Plug to Plug Bag (Alt: 321-0943-0-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |