DFLN1553-5
Description: Pulse Transformer, DATA INTERFACE Application(s), 1CT:2.12CT; 1CT:1.5CT, CHIP

Overview of DFLN1553-5 by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DFLN1553-5 by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # DFLN1553-5
Avnet Americas - Rail/Tube (Alt: DFLN1553-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 20 $92.6231
  • 40 $92.6231
  • 80 $92.6231
  • 120 $76.3937
  • 160 $76.3937
$76.3937 / $92.6231 Buy Now
DISTI # 673-DFLN1553-5
Mouser Electronics Audio Transformers / Signal Transformers 0
  • 40 $107.2400
  • 60 $99.3000
$99.3000 / $107.2400 Order Now

CAD Models for DFLN1553-5 by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFLN1553-5 by iNRCORE LLC

DFLN1553-5
iNRCORE LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Application
DATA INTERFACE
Approvals
MIL-STD-1553
Height
3.94 mm
Isolation Voltage
100 V
Length
23.62 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
YES
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1CT:2.12CT; 1CT:1.5CT
Width
16 mm
Want to compare parts?
  1. DFLN1553-5
    iNRCORE LLC
    Pulse Transformer, DATA INTERFACE Application(s), 1CT:2.12CT; 1CT:1.5CT, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFLN1553-5 by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFLN1553-5 by iNRCORE LLC

Select Manufacturer
Which Manufacturer of DFLN1553-5 would you like to use for your alert(s)?
  • Please alert me when DFLN1553-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFLN1553-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFLN1553-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFLN1553-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFLN1553-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFLN1553-5 by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: