There are no models available for this part yet.
Overview of DFMC 1 5/10-STF-3 5 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCOMMS3-EBZ | Analog Devices | AD9361 Software Development bo | |
AD-FMCADC3-EBZ | Analog Devices | 12-bit,2.5 GSPS,single-ch ADC | |
AD-FMCOMMS4-EBZ | Analog Devices | AD9364 Software Development bo |
Price & Stock for DFMC 1 5/10-STF-3 5 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 10 with 20 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
100 In Stock |
|
$12.4100 / $16.7200 | Buy Now | ||
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 10 with 20 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
100 In Stock |
|
$12.4100 / $16.7200 | Buy Now |