Part Details for DFMC 1 5/13-ST-3 5-LR by Phoenix Contact
Overview of DFMC 1 5/13-ST-3 5-LR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCOMMS3-EBZ | Analog Devices | AD9361 Software Development bo | |
AD-FMCADC3-EBZ | Analog Devices | 12-bit,2.5 GSPS,single-ch ADC | |
AD-FMCOMMS4-EBZ | Analog Devices | AD9364 Software Development bo |
Price & Stock for DFMC 1 5/13-ST-3 5-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 13 with 26 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$17.2700 / $24.5200 | Buy Now |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 13 with 26 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$17.2700 / $24.5200 | Buy Now |