Part Details for DFMC 1,5/11-ST-3,5-LR by Phoenix Contact
Overview of DFMC 1,5/11-ST-3,5-LR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCOMMS3-EBZ | Analog Devices | AD9361 Software Development bo | |
AD-FMCADC3-EBZ | Analog Devices | 12-bit,2.5 GSPS,single-ch ADC | |
AD-FMCOMMS4-EBZ | Analog Devices | AD9364 Software Development bo |
Price & Stock for DFMC 1,5/11-ST-3,5-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4780
|
Newark | Pluggable Terminal Block, 11, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/11-ST-3,5-LR (Alternate Part Number: 4046356594639 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $16.6700 | Buy Now |
Part Details for DFMC 1,5/11-ST-3,5-LR
DFMC 1,5/11-ST-3,5-LR CAD Models
DFMC 1,5/11-ST-3,5-LR Part Data Attributes
|
DFMC 1,5/11-ST-3,5-LR
Phoenix Contact
Buy Now
|
Compare Parts:
DFMC 1,5/11-ST-3,5-LR
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |