Part Details for DFMT-10A by Dwyer Instruments Inc
Overview of DFMT-10A by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6373IDFM#TRPBF | Analog Devices | 36V Programmable-Gain Instrume | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for DFMT-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4322
|
Newark | 3/8" Npt Digital Flow Transmitter, Range 0.5 To 8 Gpm (0.1 To 2 M3/H) |Dwyer DFMT-10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$983.6600 / $1,092.9500 | Buy Now |
DISTI #
71302634
|
RS | Digital Paddlewheel Flow Transmitter, 3/8in NPT, 0.5 to 8 GPM (0.1 to 2 m3/h) | Dwyer Instruments DFMT-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,189.1300 | RFQ |