Part Details for DFP-CN4 by Metcal
Overview of DFP-CN4 by Metcal
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFP-CN4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0095
|
Newark | Tip, Desoldering, 0.04" (1.02Mm), For Use With:Metcal Mfr-1100, Mfr-2200, Mfr-1300 Mfr-Dsi, Mfr-Dsx Solder Systems, Mfr-Uk5 Upgrade-Kit, Mfr-H5-Ds Desolder Gun, Tip/Nozzle Style:Round, Tip/Nozzle Width:2.3Mm, Tip/Nozzle Rohs Compliant: Yes |Metcal DFP-CN4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$39.6300 | Buy Now |
DISTI #
66K6642
|
Newark | Tip, Desoldering, Round, 2.3Mm, For Use With:Mfr-Hds Series Desoldering Handpiece, Tip/Nozzle Style:Round, Tip/Nozzle Width:2.3Mm, Tip/Nozzle Length:-, Product Range:-, Tip/Nozzle I.d.:0.041", Tip/Nozzle O.d.:0.09" Rohs Compliant: Yes |Metcal DFP-CN4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2000 | Buy Now |
DISTI #
745-DFP-CN4
|
Mouser Electronics | Soldering Irons Desolder Tip ID .04in (1.02mm) RoHS: Compliant | 29 |
|
$43.2000 | Buy Now |
DISTI #
DFP-CN4
|
TME | Tip: for desoldering irons, 1.02x2.28mm, 421°C Min Qty: 1 | 2 |
|
$38.6100 / $40.0100 | Buy Now |
DISTI #
1161538
|
element14 Asia-Pacific | TIP, DESOLDERING, 0.04" (1.02MM) RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$46.5571 | Buy Now |
DISTI #
1161538
|
Farnell | TIP, DESOLDERING, 0.04" (1.02MM) RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 73 |
|
$39.7201 | Buy Now |
DISTI #
551SO8046
|
Techni-Tool, Inc. | Metcal DFP-CN4 .040" DxP Standard Desoldering Tip | 0 |
|
$43.2000 | Buy Now |
DISTI #
551SO8046
|
TestEquity LLC | Metcal DFP-CN4 .040" DxP Standard Desoldering Tip | 0 |
|
$43.2000 | Buy Now |