Part Details for DFR0258 by DFRobot
Overview of DFR0258 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5870
|
Newark | Rs232 Shield, Arduino Dev Board, Silicon Manufacturer:Analog Devices, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Max3232, Silicon Family Name:-, For Use With:Arduino Development Boards Rohs Compliant: Yes |Dfrobot DFR0258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7700 | Buy Now |
DISTI #
1738-1152-ND
|
DigiKey | RS232 SHIELD FOR ARDUINO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$9.9000 | Buy Now |
DISTI #
426-DFR0258
|
Mouser Electronics | DFRobot Accessories RS232 Shield RoHS: Compliant | 24 |
|
$9.9000 | Buy Now |
DISTI #
71479165
|
RS | RS232 Shield for Arduino | DFRobot DFR0258 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6100 | RFQ |
DISTI #
DF-DFR0258
|
TME | Module: shield, RS232, Arduino, D-Sub 9pin Min Qty: 1 | 5 |
|
$12.0000 / $13.6000 | Buy Now |
DISTI #
C1S238200003288
|
Chip1Stop | RS232 Shield for Arduino Container: Bulk | 1 |
|
$2.5200 | Buy Now |
Part Details for DFR0258
DFR0258 CAD Models
DFR0258 Part Data Attributes
|
DFR0258
DFRobot
Buy Now
|
Compare Parts:
DFR0258
DFRobot
|
Samacsys Manufacturer | DFRobot |