Part Details for DFSG-30-0001 by Schurter Electronic Components
Overview of DFSG-30-0001 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DFSG-30-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7930
|
Newark | Dfsg Saturated Choke 3A 165Mohm/Carton Box |Schurter DFSG-30-0001 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $13.0600 | Buy Now |
DISTI #
486-5771-ND
|
DigiKey | FIXED IND 3A 165 MOHM TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
80 In Stock |
|
$6.2050 / $8.2500 | Buy Now |
DISTI #
DFSG-30-0001
|
Avnet Americas | Choke, Common Mode, 3 A - Boxed Product (Development Kits) (Alt: DFSG-30-0001) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$6.0561 / $7.1016 | Buy Now |
DISTI #
693-DFSG-30-0001
|
Mouser Electronics | RF Inductors - Leaded DFSG SATURAT CHOKE 3A | 0 |
|
$6.2000 / $8.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Box | 0Box |
|
$6.0600 | Buy Now |
|
Onlinecomponents.com | DFSG SATURATED CHOKE 3A 165mOhm RoHS: Compliant | 0 |
|
$6.4300 / $7.9000 | Buy Now |
DISTI #
DFSG-30-0001
|
Avnet Americas | Choke, Common Mode, 3 A - Boxed Product (Development Kits) (Alt: DFSG-30-0001) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$6.0561 / $7.1016 | Buy Now |
DISTI #
DFSG-30-0001
|
Avnet Abacus | Choke, Common Mode, 3 A (Alt: DFSG-30-0001) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DFSG SATURATED CHOKE 3A 165mOhm RoHS: Compliant | 0 |
|
$6.4300 / $7.9000 | Buy Now |
Part Details for DFSG-30-0001
DFSG-30-0001 CAD Models
DFSG-30-0001 Part Data Attributes:
|
DFSG-30-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DFSG-30-0001
Schurter Electronic Components
General Purpose Inductor, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.165 Ω | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 22 mm | |
Package Length | 30 mm | |
Package Style | Radial | |
Package Width | 30 mm | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |