Part Details for DG06S2403A by Delta Electronics Inc
Overview of DG06S2403A by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG06S2403A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1514-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Limited Supply - Call |
|
$19.7480 | Buy Now |
DISTI #
108-DG06S2403A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 6W RoHS: Compliant | 60 |
|
$19.5000 / $23.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$18.4700 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3.3Vout 3.96W, 24 (18-36) Vin | 50 |
|
$102.9300 | Buy Now |
Part Details for DG06S2403A
DG06S2403A CAD Models
DG06S2403A Part Data Attributes
|
DG06S2403A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DG06S2403A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |