Part Details for DG1-32025FB-C21C by Eaton Cutler-Hammer
Overview of DG1-32025FB-C21C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG1-32025FB-C21C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2375
|
Newark | Variable Frequency Drive, 3-Ph, 5.5Kw, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:5.5Kw, No. Of Phases:Three Phase, Output Current Max:25A, Ip Rating:Ip21 Rohs Compliant: Yes |Eaton Cutler Hammer DG1-32025FB-C21C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2,483.9000 | Buy Now |
DISTI #
70747819
|
RS | VFD, 230V Frame 2, Nema 1, 7.5Hp (25A) Ct, 10Hp(31A) Vt, W/ Bc, DG1 Series | Eaton - Cutler Hammer DG1-32025FB-C21C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,383.3000 / $2,508.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,815.2300 / $3,014.7100 | Buy Now |