Part Details for DG1-327D8FB-C21C by Eaton Cutler-Hammer
Overview of DG1-327D8FB-C21C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC21C12DENR | Texas Instruments | High-speed functionally isolated window comparator with internal reference 8-VSON -40 to 125 |
Price & Stock for DG1-327D8FB-C21C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2387
|
Newark | Variable Frequency Drive, 3-Ph, 1.5Kw, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:1.5Kw, No. Of Phases:Three Phase, Output Current Max:7.8A, Ip Rating:Ip21 Rohs Compliant: No |Eaton Cutler Hammer DG1-327D8FB-C21C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,645.9000 | Buy Now |
DISTI #
70748112
|
RS | VFD, 230V Frame 1, Nema 1, 2Hp (7.8A) Ct, 3Hp (11A) Vt, W/ Bc, DG1 Series | Eaton - Cutler Hammer DG1-327D8FB-C21C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,579.2400 / $1,662.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,893.5000 / $1,997.2600 | Buy Now |