Part Details for DG115-SI by Tripp Lite
Overview of DG115-SI by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG115-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2090
|
Newark | Suppressors, Outlet, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Peak Surge Current:39Ka, Energy Rating:2100J, Product Range:-, Mcoc:15A Rohs Compliant: Na |Eaton Tripp Lite DG115-SI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$66.0000 | Buy Now |
DISTI #
TL329-ND
|
DigiKey | SURGE SUPPRSSR 6OUT 6'CORD METAL Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4580 | Buy Now |
DISTI #
DG115-SI
|
Avnet Americas | SURGE PROTECTOR METAL 120V 6 OUTLET 6FT CORD 2100 JOULE - Bulk (Alt: DG115-SI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-DG115-SI
|
Mouser Electronics | Power Outlet Strips Tripp Lite Waber Surge Protector Strip 6 outlet 6' Cord 2100 Joules - surge RoHS: Compliant | 0 |
|
$60.7500 / $71.0900 | Order Now |
DISTI #
71983863
|
RS | Surge Protector, 6 NEMA 5-15R Outlet, 15A, 120V, 6ft Cord, Metal-Duplex Series | Tripp Lite DG115-SI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4900 / $72.4600 | RFQ |
|
Onlinecomponents.com | 6-Outlet Industrial Power Strip RoHS: Compliant |
9 In Stock 245 Factory Stock |
|
$53.4000 / $72.5300 | Buy Now |
DISTI #
DG115-SI
|
Avnet Americas | SURGE PROTECTOR METAL 120V 6 OUTLET 6FT CORD 2100 JOULE - Bulk (Alt: DG115-SI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DG115-SI
|
Avnet Americas | SURGE PROTECTOR METAL 120V 6 OUTLET 6FT CORD 2100 JOULE - Bulk (Alt: DG115-SI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1813389
|
element14 Asia-Pacific | SUPPRESSORS, OUTLET RoHS: Not Compliant Min Qty: 1 Container: Each | 45 |
|
$63.8706 / $72.3926 | Buy Now |
|
Master Electronics | 6-Outlet Industrial Power Strip RoHS: Compliant |
9 In Stock 245 Factory Stock |
|
$53.4000 / $72.5300 | Buy Now |
Part Details for DG115-SI
DG115-SI CAD Models
DG115-SI Part Data Attributes
|
DG115-SI
Tripp Lite
Buy Now
|
Compare Parts:
DG115-SI
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |