Part Details for DG127-5.0-03P-14-00AH by Degson Electronics Co Ltd
Overview of DG127-5.0-03P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for DG127-5.0-03P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB Universal screw Term Blks.Color:GreenPitch:5.0Poles:3,300V/12A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 26196 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.5.00MM 3P PCB TYPE 0 BOY GREEN | 19081 |
|
$0.2004 / $0.2305 | Buy Now |